
DH350 | |
---|---|
DigiKey Part Number | 3539-DH350-ND |
Manufacturer | Suncast |
Manufacturer Product Number | DH350 |
Description | SUNCAST LARGE DOG HOUSE |
Customer Reference | |
Detailed Description | Dog House |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Suncast | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Dog House | |
Color | Light Taupe With Blue Roof | |
Height (Inches) | 32.0 | |
Length (Inches) | 38.5 | |
Width (Inches) | 33.0 | |
Capacity (Pounds) | 100.0 |