
XZM2CRKM2DGFBB45SCCB | |
|---|---|
DigiKey Part Number | 3267-XZM2CRKM2DGFBB45SCCBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | XZM2CRKM2DGFBB45SCCB |
Description | 3.5X2.8MM RGB PLCC4 SMD LED |
Customer Reference | |
Detailed Description | LED Lighting Color * Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 626nm Red, 525nm Green, 470nm Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34000 | $680.00 |
| 10,000 | $0.31000 | $3,100.00 |
| 26,000 | $0.28800 | $7,488.00 |
| 50,000 | $0.26400 | $13,200.00 |






