Similar

XZMDKMYKDG45S | |
|---|---|
DigiKey Part Number | 1497-XZMDKMYKDG45STR-ND - Tape & Reel (TR) 1497-XZMDKMYKDG45SCT-ND - Cut Tape (CT) 1497-XZMDKMYKDG45SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | XZMDKMYKDG45S |
Description | LED GREEN/RED/YL CLR 4PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Red, Yellow 525nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 3.3V Green, 1.95V Red, 2V Yellow 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 1.95V Red, 2V Yellow | |
Current - Test | 20mA Green, 20mA Red, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.84800 | $8.48 |
| 100 | $0.63200 | $63.20 |
| 500 | $0.53594 | $267.97 |
| 1,000 | $0.50450 | $504.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47783 | $955.66 |
| 4,000 | $0.45523 | $1,820.92 |
| 6,000 | $0.44366 | $2,661.96 |
| 10,000 | $0.43059 | $4,305.90 |
| 14,000 | $0.42283 | $5,919.62 |
| 20,000 | $0.41525 | $8,305.00 |


