
XZMOK53W-8 | |
---|---|
DigiKey Part Number | 1497-XZMOK53W-8TR-ND - Tape & Reel (TR) 1497-XZMOK53W-8CT-ND - Cut Tape (CT) 1497-XZMOK53W-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK53W-8 |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK53W-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.95mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.22000 | $2.20 |
100 | $0.15520 | $15.52 |
500 | $0.12584 | $62.92 |
1,000 | $0.11615 | $116.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.09759 | $195.18 |
4,000 | $0.09110 | $364.40 |
6,000 | $0.08777 | $526.62 |
10,000 | $0.08400 | $840.00 |
14,000 | $0.08176 | $1,144.64 |
20,000 | $0.07957 | $1,591.40 |
50,000 | $0.07473 | $3,736.50 |
100,000 | $0.07172 | $7,172.00 |