MA1092-HVL.GN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: $20.72500
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $20.88000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $20.88000
Datasheet
MA1092-HVL.GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA1092-HVL.GN

MA1092-HVL.GN

DigiKey Part Number
259-1949-ND
Manufacturer
Manufacturer Product Number
MA1092-HVL.GN
Description
FAN AXIAL 92X25MM 115VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Vapo-Bearing™ 54.0 CFM (1.51m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
54.0 CFM (1.51m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Tubeaxial
Features
-
Noise
32.0dB
Power (Watts)
3.60W
RPM
3000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
0.264 lb (119.75 g)
Current Rating (Amps)
0.118A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes