
SATOA-81D81D14G-CMB6 | |
|---|---|
DigiKey Part Number | 2388-SATOA-81D81D14G-CMB6-ND |
Manufacturer | |
Manufacturer Part Number | SATOA-81D81D14G-CMB6 |
Description | RF ANT 1572-1610MHZ COMBO SCREW |
Customer Reference | |
Detailed Description | RF ANTENNA 3G/4G, GLONASS, GPS, GSM, LTE Module SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suntsu Electronics, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 829MHz, 1.591GHz, 1.94GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.572GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.5, 3 | |
Return Loss | - | |
Gain | 2.5dBi, 2dBi, 2.5dBi | |
Features | Cable - 2m, LNA | |
Termination | SMA Male (2) | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.575" (14.60mm) | |
Applications | 3G/4G, GLONASS, GPS, GSM, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.95000 | $28.95 |
| 10 | $28.15000 | $281.50 |
| 50 | $27.55000 | $1,377.50 |
| 100 | $26.12000 | $2,612.00 |

