SAW31212F58-32.768K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAW31212F5B-32.768K

DigiKey Part Number
2388-SAW31212F5B-32.768K-ND
Manufacturer
Manufacturer Product Number
SAW31212F5B-32.768K
Description
CRYSTAL 32.768K 12PF SMD
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,784
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.40400$4.04
50$0.36360$18.18
100$0.32320$32.32
500$0.30704$153.52