Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SXO22C3A481-24.000M | |
|---|---|
DigiKey Part Number | 5173-SXO22C3A481-24.000MTR-ND - Tape & Reel (TR) 5173-SXO22C3A481-24.000MCT-ND - Cut Tape (CT) 5173-SXO22C3A481-24.000MDKR-ND - Digi-Reel® |
Manufacturer | Suntsu Electronics, Inc |
Manufacturer Part Number | SXO22C3A481-24.000M |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.15500 | $11.55 |
| 25 | $1.09200 | $27.30 |
| 50 | $1.04680 | $52.34 |
| 100 | $1.00350 | $100.35 |
| 250 | $0.94904 | $237.26 |
| 500 | $0.90978 | $454.89 |
| 1,000 | $0.87218 | $872.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81578 | $2,447.34 |
| 6,000 | $0.78213 | $4,692.78 |
| 9,000 | $0.76310 | $6,867.90 |




