Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SXO32C3C481-25.000M | |
|---|---|
DigiKey Part Number | 5173-SXO32C3C481-25.000MTR-ND - Tape & Reel (TR) 5173-SXO32C3C481-25.000MCT-ND - Cut Tape (CT) 5173-SXO32C3C481-25.000MDKR-ND - Digi-Reel® |
Manufacturer | Suntsu Electronics, Inc |
Manufacturer Part Number | SXO32C3C481-25.000M |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.24800 | $12.48 |
| 25 | $1.18000 | $29.50 |
| 50 | $1.13100 | $56.55 |
| 100 | $1.08420 | $108.42 |
| 250 | $1.02532 | $256.33 |
| 500 | $0.98292 | $491.46 |
| 1,000 | $0.94230 | $942.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88138 | $2,644.14 |
| 6,000 | $0.84502 | $5,070.12 |
| 9,000 | $0.82447 | $7,420.23 |





