SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22411AA38-12.000M

DigiKey Part Number
2388-SXT22411AA38-12.000M-ND
Manufacturer
Manufacturer Product Number
SXT22411AA38-12.000M
Description
CRYSTAL 12.000MHZ 11 PF SMD
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 11pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22411AA38-12.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
11pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,293
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.41100$4.11
50$0.37000$18.50
100$0.32870$32.87
500$0.29194$145.97