SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT3248EE48-40.000M

DigiKey Part Number
2388-SXT3248EE48-40.000M-ND
Manufacturer
Manufacturer Product Number
SXT3248EE48-40.000M
Description
CRYSTAL 40.000MHZ 8 PF SMD
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,624
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.60100$6.01
50$0.56140$28.07
100$0.49620$49.62
500$0.47006$235.03