
SAC1003QP3 | |
|---|---|
DigiKey Part Number | 4775-SAC1003QP3-ND |
Manufacturer | |
Manufacturer Part Number | SAC1003QP3 |
Description | GaAs MMIC Envelope Detector 0.5~ |
Customer Reference | |
Detailed Description | RF Detector IC Radar 500MHz ~ 20GHz 20dBm 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SuperApex, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 500MHz ~ 20GHz | |
RF Type | Radar | |
Input Range | 20dBm | |
Accuracy | - | |
Voltage - Supply | 5V | |
Current - Supply | 2.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $39.94000 | $119.82 |





