MPAB2X50-TPA3116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPAB2X50-TPA3116
MPAB2X50-TPA3116
MPAB2X50-TPA3116

MPAB2X50-TPA3116

DigiKey Part Number
3471-MPAB2X50-TPA3116-ND
Manufacturer
Manufacturer Product Number
MPAB2X50-TPA3116
Description
EVAL BOARD FOR TPA3116D2
Customer Reference
Detailed Description
TPA3116D2 MPAB 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sure Electronics
Series
Packaging
Box
Part Status
Active
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
50W x 2 @ 4Ohm
Voltage - Supply
10V ~ 24V
Utilized IC / Part
TPA3116D2
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Sure Electronics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.