
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SURGE | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.67000 | $2.67 |