
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SURGE | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |