1522H-12.000J33DTSK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 0
Unit Price: $0.76000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $1.41758
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $2.16000
Datasheet
12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1522H-12.000J33DTSK

DigiKey Part Number
4309-1522H-12.000J33DTSK-ND - Tape & Reel (TR)
4309-1522H-12.000J33DTSKCS-ND
Manufacturer
Manufacturer Part Number
1522H-12.000J33DTSK
Description
XTAL OSC XO 12MHz 3.3V HCMOS SMD
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47500$1,425.00
6,000$0.46800$2,808.00
9,000$0.45700$4,113.00
Strip
QuantityUnit PriceExt Price
1$0.76000$0.76
100$0.60200$60.20
500$0.52200$261.00
1,000$0.49300$493.00
3,000$0.47500$1,425.00