
3426S-32.768DT06LLK | |
---|---|
DigiKey Part Number | 4309-3426S-32.768DT06LLK-ND - Tape & Reel (TR) 4309-3426S-32.768DT06LLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 3426S-32.768DT06LLK |
Description | CRYSTAL 32.768KHz 6PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 40 kOhms Radial, Can - SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26900 | $807.00 |
6,000 | $0.26300 | $1,578.00 |
9,000 | $0.25800 | $2,322.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.35800 | $3.58 |
100 | $0.28800 | $28.80 |
500 | $0.27700 | $138.50 |
1,000 | $0.27100 | $271.00 |
3,000 | $0.26900 | $807.00 |