FC31M2-32.768-N07LLDTK | |
---|---|
DigiKey Part Number | 4309-FC31M2-32.768-N07LLDTKTB-ND - Tape & Box (TB) 4309-FC31M2-32.768-N07LLDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | FC31M2-32.768-N07LLDTK |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.26900 | $269.00 |
3,000 | $0.25500 | $765.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.34900 | $3.49 |
100 | $0.28700 | $28.70 |
500 | $0.27400 | $137.00 |
1,000 | $0.26900 | $269.00 |
3,000 | $0.25500 | $765.00 |