



XC32M4-30.000-F18JJDTK | |
---|---|
DigiKey Part Number | 4309-XC32M4-30.000-F18JJDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-30.000-F18JJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-30.000-F18JJDTK |
Description | CRYSTAL 30MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08300 | $249.00 |
6,000 | $0.07900 | $474.00 |
9,000 | $0.07200 | $648.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.13800 | $1.38 |
100 | $0.10900 | $10.90 |
500 | $0.10500 | $52.50 |
1,000 | $0.08800 | $88.00 |
3,000 | $0.08300 | $249.00 |