
AN_6COMBO_2C4W | |
|---|---|
DigiKey Part Number | 3649-AN_6COMBO_2C4W-ND |
Manufacturer | |
Manufacturer Product Number | AN_6COMBO_2C4W |
Description | 6 IN 1 COMBO ANTENNA SCREW MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE, Wi-Fi Dome RP-SMA Male, SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz, 2.44GHz, 5.362GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.483GHz, 2.4GHz ~ 2.69GHz, 4.9GHz ~ 5.825GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 2.5, 3 | |
Return Loss | - | |
Gain | 3dBi, 3dBi, 2dBi, 2dBi | |
Features | - | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.087" (53.00mm) | |
Applications | 4G, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.90000 | $118.90 |
| 10 | $100.03600 | $1,000.36 |
| 25 | $95.32720 | $2,383.18 |
| 100 | $90.15370 | $9,015.37 |



