
RA2-1A-DC-2-UL | |
---|---|
DigiKey Part Number | 2299-RA2-1A-DC-2-UL-ND |
Manufacturer | |
Manufacturer Product Number | RA2-1A-DC-2-UL |
Description | SWITCH ROCKER SPST 20A 14V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 14 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.82000 | $3.82 |
10 | $3.55500 | $35.55 |
50 | $3.47100 | $173.55 |
100 | $3.31300 | $331.30 |
250 | $3.04900 | $762.25 |
500 | $2.35300 | $1,176.50 |
1,000 | $2.19400 | $2,194.00 |