
RA4-2A-DC-2-GL | |
---|---|
DigiKey Part Number | 2299-RA4-2A-DC-2-GL-ND |
Manufacturer | |
Manufacturer Product Number | RA4-2A-DC-2-GL |
Description | SWITCH ROCKER DPST 20A 14V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 14 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | cURus, ENEC | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $5.51800 | $55.18 |
50 | $5.40200 | $270.10 |
100 | $5.18000 | $518.00 |
250 | $4.75800 | $1,189.50 |
500 | $3.65000 | $1,825.00 |
1,000 | $3.39700 | $3,397.00 |