SRA1-1G-DC-1-NN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRA1-1G-DC-1-NN

DigiKey Part Number
2299-SRA1-1G-DC-1-NN-ND
Manufacturer
Manufacturer Product Number
SRA1-1G-DC-1-NN
Description
SWITCH ROCKER SPDT 10A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 18 (AC), 21 (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.20mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
CSA, cURus, ENEC
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.74000$9.74
10$9.01000$90.10
50$8.50300$425.15
100$8.19700$819.70
250$7.78600$1,946.50
500$7.19500$3,597.50
1,000$6.66800$6,668.00