TCAW-74-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAW-74-W

DigiKey Part Number
2299-TCAW-74-W-ND
Manufacturer
Manufacturer Product Number
TCAW-74-W
Description
7P RV TO 4-POLE FLAT W/BOOT
Customer Reference
Detailed Description
Circular Connector Standard 7/4 Female Sockets/Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switch Components
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Number of Positions (Convert From)
7
Number of Positions (Convert To)
4
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Material
Polyamide (PA), Nylon
Housing Color
Black
Features
Cap (Cover)
Shielding
Unshielded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.96000$7.96
10$6.66800$66.68
50$5.84500$292.25
100$5.50700$550.70
250$5.04300$1,260.75
500$4.69500$2,347.50
1,000$4.37800$4,378.00