
TCAW-75-W | |
---|---|
DigiKey Part Number | 2299-TCAW-75-W-ND |
Manufacturer | |
Manufacturer Product Number | TCAW-75-W |
Description | 7P RV TO 5-POLE FLAT W/BOOT |
Customer Reference | |
Detailed Description | Circular Connector Standard 7/5 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Number of Positions (Convert From) | 7 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Material | Polyamide (PA), Nylon | |
Housing Color | Black | |
Features | Cap (Cover) | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.81000 | $10.81 |
10 | $9.09400 | $90.94 |
50 | $7.95500 | $397.75 |
100 | $7.46900 | $746.90 |
250 | $6.87900 | $1,719.75 |
500 | $6.39300 | $3,196.50 |
1,000 | $5.97100 | $5,971.00 |