TCAW-76A-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAW-76A-W

DigiKey Part Number
2299-TCAW-76A-W-ND
Manufacturer
Manufacturer Product Number
TCAW-76A-W
Description
CONN ADAPTER 7P-6P F-M INLINE
Customer Reference
Detailed Description
Circular Connector Standard 7/6 Female Sockets/Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switch Components
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
7
Number of Positions (Convert To)
6
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Housing Material
Polyamide (PA), Nylon
Housing Color
Black
Features
Cap (Cover)
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.81000$10.81
10$9.09400$90.94
50$7.95500$397.75
100$7.46900$746.90
250$6.87900$1,719.75
500$6.39300$3,196.50
1,000$5.97100$5,971.00