



SL-RP4 | |
---|---|
DigiKey Part Number | 5582-SL-RP4-ND |
Manufacturer | Synergy Logic |
Manufacturer Product Number | SL-RP4 |
Description | SL-RP4 Industrial Raspberry Pi 4 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Synergy Logic | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A72 | |
Storage | - | |
Memory | LPDDR4 (2GB Installed) | |
Features | Micro SD Card Slot | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | 5°C ~ 50°C | |
Ingress Protection | - | |
Operating System | Raspberry Pi Raspbian OS Installed | |
Approval Agency | CE | |
Weight | 0.6 lb (272.2 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $230.00000 | $230.00 |