SPQ0410HE5H-PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPQ0410HE5H-PB-7

DigiKey Part Number
6017-SPQ0410HE5H-PB-7TR-ND - Tape & Reel (TR)
6017-SPQ0410HE5H-PB-7CT-ND - Cut Tape (CT)
Manufacturer
Syntiant
Manufacturer Product Number
SPQ0410HE5H-PB-7
Description
MIC MEMS ANALOG OMNI -42DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
59dB
Impedance
400 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
250 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.148" L x 0.088" W (3.76mm x 2.24mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.