
3204001-01 | |
|---|---|
DigiKey Part Number | 2633-3204001-01-ND |
Manufacturer | SYS TEC electronic |
Manufacturer Part Number | 3204001-01 |
Description | USB-CANMODUL1 (SINGLE CHANNEL, O |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SYS TEC electronic | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | USB Mini | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | USB Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.00000 | $279.00 |




