
CS-428/9AT-ISO2 | |
|---|---|
DigiKey Part Number | 4169-CS-428/9AT-ISO2-ND |
Manufacturer | |
Manufacturer Part Number | CS-428/9AT-ISO2 |
Description | Iso RS232 - RS422/RS485 Adapter |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SystemBase | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Converter, RS-232 to RS-422/485 | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | Terminal Block (5) | |
Interface | RS-232, RS-422, RS-485 | |
Features | ESD Protecting, LED Indicator, 3kV Isolation Protection | |
Includes | Adapter, Download Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.00000 | $89.00 |




