
Multi-1/USB-COMBO | |
---|---|
DigiKey Part Number | 4169-Multi-1/USB-COMBO-ND |
Manufacturer | |
Manufacturer Product Number | Multi-1/USB-COMBO |
Description | USB to RS-422/485 Serial Adapter |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SystemBase | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-422, RS-485 | |
Features | ESD Protecting, LED Indicator, Latching USB Connector | |
Utilized IC / Part | FT231XQ | |
Includes | Adapter, Download Guide |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.00000 | $55.00 |