



DK-5517-PB-GY-1000 | |
---|---|
DigiKey Part Number | 5372-DK-5517-PB-GY-1000-ND |
Manufacturer | Syston |
Manufacturer Product Number | DK-5517-PB-GY-1000 |
Description | CABLE 6COND 22AWG CMR/CLR Copper |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style 1666 | |
Features | Flame Retardant, UV Resistant | |
Operating Temperature | -35°C ~ 75°C | |
Usage | Alarm, Security, Sound, Control | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum Foil |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $339.99000 | $339.99 |
2 | $338.29000 | $676.58 |
3 | $336.59000 | $1,009.77 |
4 | $334.89000 | $1,339.56 |
5 | $333.19000 | $1,665.95 |