



DK-BULK-1258-SB-BK-250 | |
---|---|
DigiKey Part Number | 5372-DK-BULK-1258-SB-BK-250-ND |
Manufacturer | Syston |
Manufacturer Product Number | DK-BULK-1258-SB-BK-250 |
Description | 250FT CAT6E CMR 600MHZ 23AWG DAT |
Customer Reference | |
Detailed Description | 250.0' (76.2m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6e Cable Black 23 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Black | |
Ratings | UL Style 1666 | |
Features | Flame Retardant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 75°C | |
Usage | Ethernet, LAN, Video | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyolefin (PO) | |
Grade | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.99000 | $56.99 |
2 | $56.42000 | $112.84 |
3 | $55.85000 | $167.55 |
4 | $55.28000 | $221.12 |
5 | $54.71000 | $273.55 |









