
TG-A2200-30-30-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-30-30-2.0-ND |
Manufacturer | |
Manufacturer Part Number | TG-A2200-30-30-2.0 |
Description | THERM PAD 30MMX30MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 30.00mm x 30.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.92600 | $9.26 |
| 25 | $0.88160 | $22.04 |
| 50 | $0.84980 | $42.49 |
| 100 | $0.81920 | $81.92 |
| 250 | $0.78028 | $195.07 |
| 500 | $0.75208 | $376.04 |
| 1,000 | $0.72487 | $724.87 |
| 5,000 | $0.66534 | $3,326.70 |

