
TG-A3500F-100-100-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500F-100-100-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500F-100-100-1.0 |
Description | THERM PAD 100MMX100MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 100.00mm x 100.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.93000 | $7.93 |
10 | $7.01800 | $70.18 |
25 | $6.68480 | $167.12 |
50 | $6.44340 | $322.17 |
100 | $6.21020 | $621.02 |
250 | $5.91468 | $1,478.67 |
500 | $5.70026 | $2,850.13 |
1,000 | $5.49333 | $5,493.33 |