
TL-4920/S | |
|---|---|
DigiKey Part Number | 439-1063-ND |
Manufacturer | |
Manufacturer Part Number | TL-4920/S |
Description | BATTERY LITHIUM 3.6V C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 3mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.47000 | $18.47 |
| 30 | $14.06767 | $422.03 |
| 60 | $13.31033 | $798.62 |
| 120 | $12.59442 | $1,511.33 |
| 270 | $12.08748 | $3,263.62 |


















