
TL-5104/T | |
---|---|
DigiKey Part Number | 439-TL-5104/T-ND |
Manufacturer | |
Manufacturer Product Number | TL-5104/T |
Description | BATTERY LITHIUM 3.6V AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AA Lithium 3.6 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | 2mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | $4.70289 | $1,269.78 |