
TLH-5930/S | |
---|---|
DigiKey Part Number | 439-TLH-5930/S-ND |
Manufacturer | |
Manufacturer Product Number | TLH-5930/S |
Description | BATTERY LITHIUM 3.6V D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D Lithium 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 2.42" H (32.9mm x 61.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 4mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $19.35100 | $1,935.10 |