Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCB 2012KF-300T60 | |
|---|---|
DigiKey Part Number | 4816-HCB2012KF-300T60TR-ND - Tape & Reel (TR) 4816-HCB2012KF-300T60CT-ND - Cut Tape (CT) 4816-HCB2012KF-300T60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | HCB 2012KF-300T60 |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.04200 | $1.05 |
| 50 | $0.03780 | $1.89 |
| 100 | $0.03380 | $3.38 |
| 250 | $0.02920 | $7.30 |
| 500 | $0.02602 | $13.01 |
| 1,000 | $0.02309 | $23.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01785 | $71.40 |
| 8,000 | $0.01551 | $124.08 |
| 12,000 | $0.01421 | $170.52 |
| 20,000 | $0.01375 | $275.00 |




