HFP322520PF-120T200 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.02000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.02000
Datasheet
New at DigiKey
12 Ohms @ 100 MHz 1 Ferrite Bead 1210 (3225 Metric) 20A 0.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFP322520PF-120T200

DigiKey Part Number
4816-HFP322520PF-120T200TR-ND - Tape & Reel (TR)
4816-HFP322520PF-120T200CT-ND - Cut Tape (CT)
4816-HFP322520PF-120T200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
HFP322520PF-120T200
Description
FERRITE BEAD 12 OHM 1210 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Ohms @ 100 MHz 1 Ferrite Bead 1210 (3225 Metric) 20A 0.6mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
12 Ohms @ 100 MHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
0.6mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.087" (2.20mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.02100$10.21
25$0.87480$21.87
50$0.77440$38.72
100$0.68130$68.13
250$0.59672$149.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.48750$731.25
Manufacturer Standard Packaging