


EMK105BJ104KVHF | |
---|---|
DigiKey Part Number | 587-3762-2-ND - Tape & Reel (TR) 587-3762-1-ND - Cut Tape (CT) 587-3762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105BJ104KVHF |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105BJ104KVHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03100 | $0.31 |
100 | $0.01760 | $1.76 |
1,000 | $0.01095 | $10.95 |
2,500 | $0.00885 | $22.12 |
5,000 | $0.00834 | $41.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00546 | $54.60 |
20,000 | $0.00539 | $107.80 |
30,000 | $0.00536 | $160.80 |
50,000 | $0.00532 | $266.00 |
70,000 | $0.00530 | $371.00 |
100,000 | $0.00528 | $528.00 |
250,000 | $0.00523 | $1,307.50 |
500,000 | $0.00505 | $2,525.00 |
1,000,000 | $0.00483 | $4,830.00 |