
LCMCC160808T220NGR | |
---|---|
DigiKey Part Number | 587-LCMCC160808T220NGRTR-ND - Tape & Reel (TR) 587-LCMCC160808T220NGRCT-ND - Cut Tape (CT) 587-LCMCC160808T220NGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMCC160808T220NGR |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 7.5A 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 7.5A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.10900 | $1.09 |
25 | $0.09480 | $2.37 |
50 | $0.08500 | $4.25 |
100 | $0.07610 | $7.61 |
250 | $0.06532 | $16.33 |
500 | $0.05786 | $28.93 |
1,000 | $0.05096 | $50.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03859 | $154.36 |
8,000 | $0.03563 | $285.04 |