LCMGA322525T102NG | |
---|---|
DigiKey Part Number | 587-LCMGA322525T102NGTR-ND - Tape & Reel (TR) 587-LCMGA322525T102NGCT-ND - Cut Tape (CT) 587-LCMGA322525T102NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA322525T102NG |
Description | FERRITE BEAD 1K OHM 1210 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.43300 | $4.33 |
25 | $0.37400 | $9.35 |
50 | $0.33320 | $16.66 |
100 | $0.29540 | $29.54 |
250 | $0.24976 | $62.44 |
500 | $0.21808 | $109.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.18860 | $188.60 |
2,000 | $0.17813 | $356.26 |