LLMCC160808T280NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 4,000
Unit Price: $0.12000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 70,000
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 3,757
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 8,000
Unit Price: $0.10000
Datasheet

LLMCC160808T280NG

DigiKey Part Number
587-LLMCC160808T280NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLMCC160808T280NG
Description
FERRITE BEAD 28 OHM 0603 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
28 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
7mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02879$115.16
Manufacturers Standard Package