LLMCC201208T250NG

DigiKey Part Number
587-LLMCC201208T250NGTR-ND - Tape & Reel (TR)
587-LLMCC201208T250NGCT-ND - Cut Tape (CT)
587-LLMCC201208T250NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLMCC201208T250NG
Description
FERRITE BEAD 25 OHM 0805 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
25 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
4mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02929$117.16
Manufacturers Standard Package