
LSRNJ10165GL220MNY | |
---|---|
DigiKey Part Number | 587-LSRNJ10165GL220MNYTR-ND - Tape & Reel (TR) 587-LSRNJ10165GL220MNYCT-ND - Cut Tape (CT) 587-LSRNJ10165GL220MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ10165GL220MNY |
Description | FIXED IND 22UH 3.41A 37.2MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3.41 A 37.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.67600 | $6.76 |
100 | $0.52530 | $52.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.42404 | $212.02 |
1,000 | $0.39983 | $399.83 |
1,500 | $0.38633 | $579.50 |
2,500 | $0.36998 | $924.95 |
3,500 | $0.35959 | $1,258.57 |
5,000 | $0.34892 | $1,744.60 |
12,500 | $0.32500 | $4,062.50 |