12 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSELP1262R7F40011

DigiKey Part Number
587-RSELP1262R7F40011-ND
Manufacturer
Manufacturer Part Number
RSELP1262R7F40011
Description
SUPERCAPACITOR 12F 2.7V RADIAL
Customer Reference
Detailed Description
12 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 1kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
12 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
40mOhm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.00000$3.00
10$2.08800$20.88
50$1.72540$86.27