

UMJ316BB7105KLHT | |
---|---|
DigiKey Part Number | 587-4273-2-ND - Tape & Reel (TR) 587-4273-1-ND - Cut Tape (CT) 587-4273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ316BB7105KLHT |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMJ316BB7105KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.25600 | $2.56 |
100 | $0.16980 | $16.98 |
1,000 | $0.12514 | $125.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11201 | $224.02 |
4,000 | $0.10684 | $427.36 |
6,000 | $0.10576 | $634.56 |
10,000 | $0.10180 | $1,018.00 |
14,000 | $0.09949 | $1,392.86 |
20,000 | $0.09726 | $1,945.20 |
50,000 | $0.09246 | $4,623.00 |
100,000 | $0.08957 | $8,957.00 |