

70075K | |
---|---|
DigiKey Part Number | 1295-1075-ND |
Manufacturer | |
Manufacturer Product Number | 70075K |
Description | PWR XFMR TOROIDAL 35VA TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 70075K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 22V, Series 44V | |
Current - Output (Max) | Parallel 1.59A, Series 795mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 35VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 72.00mm L x 72.00mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
36 | $44.59917 | $1,605.57 |