Direct


PL56-24-130B | |
|---|---|
DigiKey Part Number | MT3130-ND |
Manufacturer | |
Manufacturer Part Number | PL56-24-130B |
Description | PWR XFMR LAMINATED 56VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 4.66A, Series 2.33A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 4.66A, Series 2.33A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 56VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 76.20mm L x 64.00mm W | |
Height - Seated (Max) | 48.50mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.62000 | $26.62 |
| 10 | $23.95900 | $239.59 |
| 30 | $22.77433 | $683.23 |
| 50 | $22.24120 | $1,112.06 |
| 100 | $21.53580 | $2,153.58 |
| 250 | $20.63424 | $5,158.56 |
| 500 | $19.97548 | $9,987.74 |



